- Home ›
- All Products›
- 533932-4
533932-4
TE Connectivity / AMP Brand
HDI PIN ASSY 4 ROW 200 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI PIN ASSY 4 ROW 200 POS
Search Keywords: 5339324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533932-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Contact Layout:Matrix
-
Stackable:No
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment Type:Screw Mount
-
Contact Shape & Form:Four Beam , Square
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Number of Positions:200
-
Connector Height:.462 in, 11.73 mm
-
Contact Current Rating (Max):3 A
-
Assembly Process Feature:None
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Thermoplastic
-
Number of Rows:4
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Packaging Quantity:3
-
Connector System:Board-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Termination Post & Tail Length:.733 in, 18.62 mm
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Length:5.33 in
-
Mating Square Post Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
PCB Thickness (Recommended):1.27 in, 1.57 mm
-
Mating Alignment Type:Keyed
-
Sealable:No
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:With
-
Mating Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Insulation Resistance:4 MΩ
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Base Material:Phosphor Bronze
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
53
$104.76
105
$55.81
158
$38.26
210 +
$37.50
Click for Quote
Log in
to unlock special pricing