- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 533914-3
533914-3
TE Connectivity / AMP Brand
HDI RECP ASSY 3 ROW 120 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
HDI RECP ASSY 3 ROW 120 POS
Search Keywords: 5339143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533914-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:HDI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
3
$188.92
10
$188.45
25
$187.98
50
$187.51
63
$187.04
126
$95.53
189
$65.03
252 +
$63.73
Click for Quote
Log in
to unlock special pricing