- Home ›
- All Products›
- 533903-8
533903-8
TE Connectivity / AMP Brand
HDI Pin Assy 2 row 100 pos
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI Pin Assy 2 row 100 pos
Search Keywords: 5339038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533903-8
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Number of Positions:100
-
Stackable:No
-
Termination Post & Tail Length:.19 in, 4.83 mm
-
Sealable:No
-
Insulation Resistance:2 MΩ
-
Contact Base Material:Phosphor Bronze
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Mount Retention Type:Solder Tail
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Length:.21 in
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
Connector System:Board-to-Board
-
Housing Temperature Rating:High
-
Mating Alignment Type:Keyed
-
Housing Material:Thermoplastic
-
Packaging Quantity:4
-
PCB Thickness (Recommended):1.27 in, 1.57 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Mating Alignment:Without
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
UL Flammability Rating:UL 94V-0
-
Contact Shape & Form:Four Beam
-
PCB Mount Retention:With
-
Connector Height:.462 in, 11.73 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
Solder Process Feature:Board Standoff
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
45
$55.73
90
$29.50
135
$20.76
180 +
$20.35
Click for Quote
Log in
to unlock special pricing