- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 5338932-2
5338932-2
TE Connectivity / AMP Brand
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords: 53389322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5338932-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:PCMCIA
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Pitch:2.54 mm
-
Number of Contacts:68
-
Termination Method:Solder
-
Operating Temperature:-55 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
90
$17.42
180
$10.72
270
$8.49
360 +
$8.32
Click for Quote
Log in
to unlock special pricing