- Home ›
- All Products›
- 5-338170-2
TE Connectivity / AMP Brand
5-338170-2
25P.HDP20 PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
25P.HDP20 PLUG ASSY
Product Highlights:
- Number of Positions = 25
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 53381702
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-338170-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| PCB Mount Retention: | With |
| Contact Shape & Form: | Round |
| Mating Retention: | Without |
| PCB Mount Retention Type: | Mounting Hole |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Approved Standards: | DIN 41652 |
| Connector & Housing Type: | Plug |
| Circuit Application: | Signal |
| Mounting Hole Diameter: | 3.1 mm |
| Packaging Quantity: | 30 |
| Contact Underplating Material: | Palladium Nickel |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Number of Rows: | 2 |
| UL Flammability Rating: | UL 94V-0 |
| Mating Retention Type: | Mounting Holes |
| Insert Material: | Steel |
| Housing Material: | Polyester GF |
| Number of Positions: | 25 |
| Contact Current Rating (Max): | 6 A |
| PCB Mount Orientation: | Right Angle |
| Connector System: | Cable-to-Board |
| PCB Mount Alignment: | With |
| Packaging Method: | Tray |
| Connector Profile: | Standard |
| Contact Base Material: | Phosphor Bronze |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Shell Plating Material: | Tin |
| Shell Material: | Steel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Centerline (Pitch): | .108 in, 2.74 mm |
| Connector Shell Size: | 3 |
| Termination Post & Tail Length: | .126 in, 3.2 mm |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
| Rectangular Termination Post & Tail Width: | .017 in, .45 mm |
| Assembly Process Feature Material: | Phosphor Bronze |
| Contact Mating Area Plating Material Thickness: | 30 µin |
| Primary Product Color: | Black |
| Durability Rating: | 200 Cycles |
| Rectangular Termination Post & Tail Thickness: | .012 in, .32 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-338170-2 RoHS compliant?
Yes, 5-338170-2 is RoHS compliant.
What is the lead time for 5-338170-2?
The standard lead time for 5-338170-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
30
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
240
$20.33
480
$10.73
720
$7.38
960 +
$7.23
Click for Quote
Log in
to unlock special pricing