Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-338168-2

9POL HDP20 PLUGASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
9POL HDP20 PLUGASSY
Search Keywords: 53381682
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-338168-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 55
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-338168-2 RoHS compliant?
Yes, 5-338168-2 is RoHS compliant.
What is the lead time for 5-338168-2?
The standard lead time for 5-338168-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 869
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$13.07
50
$13.04
100
$13.01
220
$12.97
440
$6.86
660
$4.83
880 +
$4.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!