- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5338110-2
5338110-2
TE Connectivity / AMP Brand
Z-PACK SHLD.LOWER B
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK SHLD.LOWER B
Product Highlights:
- Shield
- Receptacle
- Not CompactPCI
- Shield Type = Lower
- Shield Style = Ground Return Shielding
Search Keywords: 53381102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5338110-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shield
-
Dimension:49.9 x 15.7 x 4.6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,189
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.85
50
$2.72
100
$2.66
300
$2.58
500
$2.54
1,000
$2.48
2,500 +
$2.41
Click for Quote
Log in
to unlock special pricing