- Home ›
- All Products›
- 533639-5
533639-5
TE Connectivity / AMP Brand
BX RCPT ASY 62 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BX RCPT ASY 62 POS
Product Highlights:
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- With Contacts
- 2.54 mm Centerline
- Number of Rows = 2
Search Keywords: 5336395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533639-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Number of Positions:62
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Assembly Process Feature:None
-
Number of Rows:2
-
Connector Mounting Type:Panel Mount
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Thickness:.014 in, .36 mm
-
Housing Material:Diallyl Phthalate
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
PCB Mount Retention Type:Mounting Hole
-
Connector Height:.4 in, 10.16 mm
-
PCB Thickness (Recommended):.096 in, 2.44 mm
-
Contact Type:Socket
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Contact Layout:Staggered
-
Mating Alignment Type:Polarized
-
Rectangular Termination Post & Tail Width:.017 in, .43 mm
-
Contact Current Rating (Max):3 A
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Termination Post & Tail Length:.154 in, 3.91 mm
-
Mating Alignment:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Stack Height:.6 in, 15.24 mm
-
Packaging Quantity:4
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Number of Coax Positions:6
-
Centerline (Pitch):.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Sealable:No
-
Stackable:No
-
Packaging Type:Package
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
60
$507.69
120
$259.30
180
$176.51
240 +
$172.98
Click for Quote
Log in
to unlock special pricing