- Home ›
- All Products›
- 533603-2
533603-2
TE Connectivity / AMP Brand
BOX, RCPT,ASSY,W/KEYING,40 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
BOX, RCPT,ASSY,W/KEYING,40 POS
Product Highlights:
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- With Contacts
- 2.54 mm Centerline
- Number of Rows = 2
Search Keywords: 5336032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533603-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Number of Positions:40
-
PCB Mount Retention:With
-
Stack Height:.6 in, 15.24 mm
-
Packaging Quantity:1
-
Mating Alignment Type:Polarized
-
Connector Height:.4 in, 10.16 mm
-
Connector System:Board-to-Board
-
Housing Material:Diallyl Phthalate
-
PCB Thickness (Recommended):.096 in, 2.44 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Current Rating (Max):3 A
-
Contact Type:Socket
-
Rectangular Termination Post & Tail Width:.02 in, .51 mm
-
Termination Post & Tail Length:.23 in, 5.84 mm
-
Connector Mounting Type:Panel Mount
-
Number of Rows:2
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Retention Type:Mounting Hole
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Stackable:No
-
Assembly Process Feature:None
-
Packaging Type:Package
-
Primary Product Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
28
$363.12
56
$185.47
84
$126.25
112 +
$123.73
Click for Quote
Log in
to unlock special pricing