- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 533499-2
533499-2
TE Connectivity / AMP Brand
BOX II 4 ROW RECP ASSY 232 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
BOX II 4 ROW RECP ASSY 232 POS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 232
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 5334992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533499-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:HDI
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:232
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32
Can Ship immediately
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$347.15
3
$344.82
6 +
$342.55
Click for Quote
Log in
to unlock special pricing