- Home ›
- All Products›
- 533499-1
533499-1
TE Connectivity / AMP Brand
BOX II 4 ROW RECP ASSY 216 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
BOX II 4 ROW RECP ASSY 216 POS
Search Keywords: 5334991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533499-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
PCB Mount Retention Type:Mounting Hole
-
Contact Type:Socket
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
Number of Rows:4
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Shape & Form:Four Beam
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Housing Temperature Rating:High
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Thickness (Recommended):.093 – .125 in, 2.36 – 3.18 mm
-
Sealable:No
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:3
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Stackable:No
-
Stack Height:.6 in, 15.24 mm
-
Contact Layout:Matrix
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Rectangular Termination Post & Tail Width:.02 in, .51 mm
-
Number of Positions:216
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Connector Height:.4 in, 10.16 mm
-
Solder Process Feature:Board Standoff
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Contact Termination Area Plating Material Thickness:.6 µm
-
Contact Base Material:Beryllium Copper
-
PCB Mount Alignment:Without
-
PCB Mount Retention:With
-
Packaging Type:Tube
-
Mating Alignment Type:Polarized
-
Connector Width:.585 in, 14.85 mm
-
Number of Loaded Positions:216
-
Connector Mounting Type:Board Mount
-
Board-to-Board Configuration:Perpendicular
-
Mating Alignment:With
-
Primary Product Color:BROWN
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
40 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
54
$858.46
108
$438.46
162
$298.46
216 +
$292.49
Click for Quote
Log in
to unlock special pricing