- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 533495-2
TE Connectivity / AMP Brand
533495-2
BOX II 3 ROW RECP ASSY 150 POS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
BOX II 3 ROW RECP ASSY 150 POS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 150
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 5334952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533495-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:HDI
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:150
-
Termination Method:Solder
Tools/3D Models
+
Frequently Asked Questions
Is 533495-2 RoHS compliant?
No, 533495-2 is not RoHS compliant.
What is the lead time for 533495-2?
The standard lead time for 533495-2 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
60 Weeks
can ship
11/18/27
Price (USD)
Qty
Unit Price
44
$782.58
88
$399.70
132
$272.08
176 +
$266.64
Click for Quote
Log in
to unlock special pricing