- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 533493-1
533493-1
TE Connectivity / AMP Brand
BOX II 3 ROW RECP ASSY 96 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
BOX II 3 ROW RECP ASSY 96 POS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 96
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 5334931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533493-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:HDI
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
5
64 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$338.536
500 +
$307.760
Click for Quote
Log in
to unlock special pricing