Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

533444-9

HDI PIN ASSY 4 ROW 240 POS R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
HDI PIN ASSY 4 ROW 240 POS R/A
Product Highlights:
  • Connector
  • Plug
  • 240 Positions
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 5334449
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 533444-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: HDI
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 240
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 533444-9 RoHS compliant?
No, 533444-9 is not RoHS compliant.
What is the lead time for 533444-9?
The standard lead time for 533444-9 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
45 Weeks can ship 10/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
53
$188.01
105
$96.94
158
$65.78
210 +
$64.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!