- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 533420-3
TE Connectivity / AMP Brand
533420-3
HDI PIN ASSY 3 ROW 96 POS R/A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description
+
HDI PIN ASSY 3 ROW 96 POS R/A
Product Highlights:
- Connector
- Plug
- Number of Positions = 96
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Right Angle
Search Keywords: 5334203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533420-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:HDI
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 533420-3 RoHS compliant?
No, 533420-3 is not RoHS compliant.
What is the lead time for 533420-3?
The standard lead time for 533420-3 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
5
45 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
100
$73.52
200
$38.80
300
$26.69
400 +
$26.15
Click for Quote
Log in
to unlock special pricing