- Home ›
- All Products›
- 533294-6
533294-6
TE Connectivity / AMP Brand
HDI PIN ASSY 3 ROW 330 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI PIN ASSY 3 ROW 330 POS
Product Highlights:
- Connector
- Plug
- Number of Positions = 330
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 5332946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533294-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Insulation Resistance:3 MΩ
-
Contact Layout:Matrix
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Number of Positions:330
-
PCB Thickness (Recommended):.76 in, 2.36 mm
-
Mating Alignment:With
-
Termination Post & Tail Length:.25 in, 6.35 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Solder Process Feature:Board Standoff
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector System:Board-to-Board
-
Contact Mating Area Length:.21 in
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention Type:Action/Compliant Tail
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):3 A
-
Stackable:No
-
Sealable:No
-
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:3
-
Housing Temperature Rating:High
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Signal
-
Connector Height:.462 in, 11.73 mm
-
Contact Shape & Form:Four Beam , Square
-
Packaging Quantity:1
-
Contact Base Material:Phosphor Bronze
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$107.16
500
$54.73
750
$37.26
1,000 +
$36.51
Click for Quote
Log in
to unlock special pricing