Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

533288-7

HDI PIN ASSY 3 ROW 150 POS R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
HDI PIN ASSY 3 ROW 150 POS R/A
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 150
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 5332887
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 533288-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Type: HDI
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 150
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 533288-7 RoHS compliant?
No, 533288-7 is not RoHS compliant.
What is the lead time for 533288-7?
The standard lead time for 533288-7 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 319
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
120
Order Increment:
4
45 Weeks can ship 9/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$73.07
28
$68.54
52
$67.86
120
$67.19
240
$66.52
360
$65.86
480 +
$65.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!