Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

533288-2

HDI PIN ASSY 3 ROW 90 POS R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
HDI PIN ASSY 3 ROW 90 POS R/A
Search Keywords: 5332882
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 533288-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: HDI
Gender: PL
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 90
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 533288-2 discontinued?
Yes, 533288-2 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 533288-2 RoHS compliant?
No, 533288-2 is not RoHS compliant.
What is the lead time for 533288-2?
The standard lead time for 533288-2 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
6
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$69.26
12
$68.22
30
$67.20
60
$66.19
120
$35.04
180
$24.66
240 +
$24.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!