- Home ›
- All Products›
- 533287-3
533287-3
TE Connectivity / AMP Brand
BOX II 3 ROW RECP ASSY 96 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
BOX II 3 ROW RECP ASSY 96 POS
Product Highlights:
- Connector
- Receptacle
- 96 Positions
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
Search Keywords: 5332873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533287-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Height:.4 in, 10.16 mm
-
Circuit Application:Signal
-
Housing Temperature Rating:High
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Sealable:No
-
Stackable:No
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Post & Tail Length:.149 in, 3.78 mm
-
Contact Layout:Matrix
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Beryllium Copper
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Number of Positions:96
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Assembly Process Feature:None
-
Stack Height:.6 in, 15.24 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Shape & Form:Four Beam
-
Number of Rows:3
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Retention Type:Mounting Hole
-
Packaging Quantity:5
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Width:.02 in, .51 mm
-
Housing Material:Thermoplastic
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Contact Type:Socket
-
Mating Alignment Type:Polarized
-
Primary Product Color:BROWN
-
Mating Alignment:With
-
Connector Width:.485 in, 12.31 mm
-
Packaging Type:Tube
-
Number of Loaded Positions:96
-
PCB Mount Alignment:Without
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:50 – 100 µin, 1.27 – 2.54 µm
-
PCB Mount Retention:With
-
Number of Columns:32
-
Board-to-Board Configuration:Perpendicular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
55
$613.80
110
$313.50
165
$213.40
220 +
$209.13
Click for Quote
Log in
to unlock special pricing