- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 533286-5
533286-5
TE Connectivity / AMP Brand
HDI PIN ASSY 4 ROW 160 POS R/A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
HDI PIN ASSY 4 ROW 160 POS R/A
Product Highlights:
- Connector
- Plug
- Number of Positions = 160
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Right Angle
Search Keywords: 5332865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533286-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:HDI
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:160
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Order Increment:
4
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$146.025
4
$132.750
10
$132.430
25
$132.090
35
$131.760
70
$69.540
105
$47.830
140 +
$46.870
Click for Quote
Log in
to unlock special pricing