- Home ›
- All Products›
- 533286-2
533286-2
TE Connectivity / AMP Brand
HDI PIN ASSY 4 ROW 120 POS R/A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI PIN ASSY 4 ROW 120 POS R/A
Product Highlights:
- Connector
- Plug
- 120 Positions
- PCB Mount Style = Through Hole
- PCB Mount Angle = Right Angle
Search Keywords: 5332862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533286-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Mating Square Post Dimension:.025 in, .64 mm
-
Assembly Process Feature:None
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Contact Shape & Form:Four Beam , Square
-
PCB Mount Retention:Without
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Length:.21 in
-
Packaging Quantity:6
-
PCB Mount Orientation:Right Angle
-
Number of Rows:4
-
Number of Positions:120
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:Without
-
Sealable:No
-
Housing Material:Thermoplastic
-
Connector System:Board-to-Board
-
Stackable:No
-
PCB Mount Retention Type:Mounting Hole
-
PCB Mount Alignment:Without
-
Connector Height:.58 in, 14.73 mm
-
Connector Mounting Type:Board Mount
-
PCB Thickness (Recommended):.76 in, 1.57 mm
-
Insulation Resistance:4 MΩ
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
Housing Temperature Rating:High
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Layout:Matrix
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
53
$78.22
105
$41.81
158
$29.33
210 +
$28.74
Click for Quote
Log in
to unlock special pricing