- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 533285-6
533285-6
TE Connectivity / AMP Brand
BOX II 4 ROW RECP ASSY 180 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
BOX II 4 ROW RECP ASSY 180 POS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 180
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 5332856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533285-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:HDI
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:180
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
36
$902.36
72
$460.88
108
$313.72
144 +
$307.45
Click for Quote
Log in
to unlock special pricing