- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 533268-6
533268-6
TE Connectivity / AMP Brand
Conn HDI RCP 135 POS 2.54mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Conn HDI RCP 135 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords: 5332686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533268-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:HDI3410
-
Gender:RCP3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2.54 mm
-
Number of Contacts:135
-
Termination Method:Solder3409
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Order Increment:
4
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
4
$197.96
10
$197.46
25
$196.97
50
$196.48
63
$195.98
126
$100.10
189
$68.14
252 +
$66.78
Click for Quote
Log in
to unlock special pricing