- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 533236-7
533236-7
TE Connectivity / AMP Brand
096 EURO SHROUD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
096 EURO SHROUD
Product Highlights:
- Shroud
- Number of Positions = 96
- PCB Thickness = 2.36 mm
- Used With Post Length 13.23 [.521]
- Size = Standard
Search Keywords: 5332367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533236-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Shroud
-
Dimension:95 x 12.32 x 11.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,930
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
200
$4.01
252
$4.00
336
$3.99
672
$2.46
1,008
$1.94
1,344 +
$1.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments