- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 533236-5
533236-5
TE Connectivity / AMP Brand
Connector Accessories Shroud Straight Glass Filled Polyester Gray Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Shroud Straight Glass Filled Polyester Gray Carton
Product Highlights:
- Accessory Type = Shroud
- 96 Positions
- PCB Thickness, Recommended = 3.18 mm
- Used With Post Length 16.99 [.669]
- Size = Standard
Search Keywords: 5332365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533236-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Shroud
-
Dimension:95 x 15.24 x 11.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
336
Order Increment:
28
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
336
$13.61
672
$7.18
1,008
$4.94
1,344 +
$4.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments