- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5332342
TE Connectivity / AMP Brand
5332342
RF / Coaxial Connector - Twinaxial - Straight Jack - Crimp - RG108 - RG108A.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Coaxial Cable Type (RG/U or Mfg.) = 108, 108A
- Terminate To Coaxial Cable
- With Panel Attachment
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5332342 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Twin-BNC Adapter |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 38.1 x 20.62 mm |