Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5332225-5

BNC, Twinaxial Connector Plug, Female Socket and Male Pin Non-Constant Free Hanging (In-Line) Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
BNC, Twinaxial Connector Plug, Female Socket and Male Pin Non-Constant Free Hanging (In-Line) Crimp
Product Highlights:
  • Connector
  • Plug
  • Coaxial Cable Type (RG/U or Mfg.) = 108, 108A
  • Terminate To Coaxial Cable
  • Without Panel Attachment
Search Keywords: 53322255
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5332225-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Twin-BNC
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    33.73 x 14.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5332225-5 RoHS compliant?
Yes, 5332225-5 is RoHS compliant.
What is the lead time for 5332225-5?
The standard lead time for 5332225-5 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 596
Can Ship immediately
On Order:
400   can ship 3/1/27
MOQ for out of Stock Qty:
100
36 Weeks can ship 6/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.67
25
$23.05
50
$22.69
100
$22.58
200
$22.52
300
$22.46
400 +
$22.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!