- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5332225
5332225
TE Connectivity / AMP Brand
PLUG, TWIN BNC,
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG, TWIN BNC,
Product Highlights:
- Connector
- Plug
- Coaxial Cable Type (RG/U or Mfg.) = 108, 108A
- Terminate To Coaxial Cable
- Without Panel Attachment
Search Keywords: 5332225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5332225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twin-BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:33.73 x 14.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$42.89
8
$42.09
15
$41.30
30
$40.51
200
$39.71
500
$31.27
1,000 +
$26.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments