- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 533182-3
533182-3
TE Connectivity / AMP Brand
BX PIN HDR ASSY 40 POS 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BX PIN HDR ASSY 40 POS 100CL
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 40
- Post Styles = Posted
Search Keywords: 5331823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533182-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:40Signal/4Cavity
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$106.48
4
$104.51
7
$102.53
13
$100.56
900
$98.59
1,000 +
$89.82
Click for Quote
Log in
to unlock special pricing