- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 533082-6
533082-6
TE Connectivity / AMP Brand
HDI KEYING POWER PIN PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
HDI KEYING POWER PIN PLTD
Product Highlights:
- Contact
- Contact Gender = Pin
- No PCB Retention Feature
- Gold (30) Contact Plating, Mating Area, Material
- Thread Length = 12.07 mm
Search Keywords: 5330826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533082-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Guide/Power Pin
-
Dimension:42.41 x 4.47 x 4.47 mm
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.36
200
$1.34
400
$1.30
800 +
$1.28
Click for Quote
Log in
to unlock special pricing