- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 533082-4
533082-4
TE Connectivity / AMP Brand
HDI KEYING POWER PIN PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HDI KEYING POWER PIN PLTD
Product Highlights:
- Guide/Power Pin
- Mating Type = Plug
- No PCB Retention Feature
- Gold (30) Contact Mating Area Plating Material
- Thread Length = 9.52 mm
Search Keywords: 5330824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533082-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Guide/Power Pin
-
Dimension:39.87 x 4.47 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
750
$6.67
1,500
$3.52
2,250
$2.42
3,000 +
$2.37
Click for Quote
Log in
to unlock special pricing