- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 533061-8
533061-8
TE Connectivity / AMP Brand
HDI PIN ASSY 3 ROW 165 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
HDI PIN ASSY 3 ROW 165 POS
Product Highlights:
- Connector
- Plug
- Number of Positions = 165
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 5330618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533061-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:HDI
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:165
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,614
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Order Increment:
3
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
3
$103.39
12
$103.13
27
$102.88
60
$102.62
120
$54.16
180
$37.25
240 +
$36.51
Click for Quote
Log in
to unlock special pricing