- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-330495-3
5-330495-3
TE Connectivity / AMP Brand
CLIP T-PT 031 X 062 SN 24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CLIP T-PT 031 X 062 SN 24 AWG
Product Highlights:
- Clip-Style Contact
- Post Size = 0.79 x 1.57 [.031 x .062] mm [in]
- Tin Contact Mating Area Plating Material
- Termination Style = TERMI-POINT
Search Keywords: 53304953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-330495-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Type:Signal
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:24 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Wire Wrap
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
9 Weeks
can ship
7/9/26
Accessories