- Home ›
- All Products›
- 533012-3
533012-3
TE Connectivity / AMP Brand
88 MODII HORZ DR OE 100CL/175
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
88 MODII HORZ DR OE 100CL/175
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 88
- Number of Rows = Dual
- Standard Profile
Search Keywords: 5330123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533012-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Sealable:No
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Stackable:No
-
Contact Type:Socket
-
PCB Contact Termination Area Plating Material Thickness:30 µin, .762 µm
-
Row-to-Row Spacing:.31 in, 2.54 mm, 7.87 mm
-
Circuit Application:Signal
-
Contact Current Rating (Max):3 A
-
Connector Height:.238 in, 6.05 mm
-
Termination Post & Tail Length:.175 in, 4.45 mm
-
Rectangular Termination Post & Tail Width:.03 in, .76 mm
-
Solder Process Feature:Board Standoff
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector System:Board-to-Board
-
Mating Entry Location:Side
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Number of Rows:2
-
Contact Shape & Form:Short Point
-
Contact Protection Type:Closed Entry Housing
-
Mating Square Post Dimension:.027 in, .68 mm
-
Number of Positions:88
-
Connector Profile:Standard
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment Type:Guide Pins
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
Housing Temperature Rating:Standard
-
PCB Mount Alignment:With
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Contact Base Material:Beryllium Copper
-
PCB Mount Retention:Without
-
Packaging Quantity:20
-
Connector Mounting Type:Board Mount
-
Packaging Type:Tube
-
Header Type:Header & Push-Push Assembly
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
56 Weeks
can ship
7/6/27
Price (USD)
Qty
Unit Price
30
$709.81
60
$362.54
90
$246.78
120 +
$241.85
Click for Quote
Log in
to unlock special pricing