- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 532956-6
532956-6
TE Connectivity / AMP Brand
Rectangular Connector - Receptacle - Female Socket - 36 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - 36 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right Angle - Through Hole.
Product Highlights:
- With Contacts
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- 2.54 mm Centerline
- 36 Positions
Search Keywords: 5329566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532956-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
169
73 Weeks
can ship
10/1/27
Price (USD)
Qty
Unit Price
5
$33.82
50
$33.73
100
$33.65
169
$33.57
338
$17.72
507
$12.18
675 +
$11.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent