- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 532956-2
532956-2
TE Connectivity / AMP Brand
16 MODII 2PC CE RCPT ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
16 MODII 2PC CE RCPT ASSY
Product Highlights:
- Receptacle
- Number of Positions = 16
- Number of Rows = Dual
- Right Angle Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 5329562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532956-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
95
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
20
$12.89
100
$12.85
250
$12.82
319
$12.79
638
$6.77
957
$4.76
1,275 +
$4.67
Click for Quote
Log in
to unlock special pricing