- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 532955-6
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
532955-6
36 MODII 2PC CE RCPT ASSY
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
36 MODII 2PC CE RCPT ASSY
Product Highlights:
- With Contacts
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- 2.54 mm Centerline
- 36 Positions
Search Keywords: 5329556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532955-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 532955-6 discontinued?
Yes, 532955-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 532955-6 RoHS compliant?
No, 532955-6 is not RoHS compliant.
What is the lead time for 532955-6?
The standard lead time for 532955-6 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.