- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 532955-4
532955-4
TE Connectivity / AMP Brand
24 MODII 2PC CE RCPT ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
24 MODII 2PC CE RCPT ASSY
Product Highlights:
- Connector Type = Receptacle
- 2.54 mm Centerline
- 24 Positions
- Number of Rows = 2
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 5329554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532955-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
572
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
Order Increment:
65
73 Weeks
can ship
11/2/27
Price (USD)
Qty
Unit Price
65
$21.34
100
$21.29
225
$21.24
450
$11.21
675
$7.71
900 +
$7.56
Click for Quote
Log in
to unlock special pricing