- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 532955-1
532955-1
TE Connectivity / AMP Brand
Rectangular Connector - Receptacle - Female Socket - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right Angle - Through Hole.
Search Keywords: 5329551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532955-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
394
73 Weeks
can ship
10/1/27
Price (USD)
Qty
Unit Price
394
$10.06
788
$5.33
1,182
$3.75
1,575 +
$3.67
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent