Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

532903-8

Conn HDI RCP 220 POS 2.54mm Solder RA Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn HDI RCP 220 POS 2.54mm Solder RA Thru-Hole Tube
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 220
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 5329038
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    532903-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    HDI3410
  • Gender:
    RCP3394
  • Body Orientation:
    Right Angle3390
  • Mounting:
    Through Hole3402
  • Pitch:
    2.54 mm
  • Number of Contacts:
    220
  • Termination Method:
    Solder3409
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 532903-8 RoHS compliant?
No, 532903-8 is not RoHS compliant.
What is the lead time for 532903-8?
The standard lead time for 532903-8 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
45 Weeks can ship 8/3/27
Backorder
Price (USD)
Qty
Unit Price
42
$486.66
84
$248.56
126
$169.20
168 +
$165.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!