- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532903-5
532903-5
TE Connectivity / AMP Brand
HDI RECP ASSY 4 ROW 160 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI RECP ASSY 4 ROW 160 POS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 160
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Right Angle
Search Keywords: 5329035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532903-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:HDI
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:160
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
7
$191.25
14
$117.69
21
$93.17
28 +
$91.31
Click for Quote
Log in
to unlock special pricing