Available Replacements
Эквивалент ROHs
5532903-4 5532903-4 TE Connectivity / AMP Brand
5532903-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 70

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

532903-4

HDI RECP ASSY 4 ROW 140 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
HDI RECP ASSY 4 ROW 140 POS
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 140
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 5329034
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 532903-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: HDI
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 140
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 532903-4 RoHS compliant?
No, 532903-4 is not RoHS compliant.
What is the lead time for 532903-4?
The standard lead time for 532903-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
Order Increment:
5
9 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
70
$153.17
140
$78.23
210
$53.25
280 +
$52.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!