- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532903-2
TE Connectivity / AMP Brand
532903-2
Conn HDI RCP 100 POS 2.54mm Solder RA Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Receptacle
- Number of Positions = 100
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Right Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532903-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:HDI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Termination Method:Solder
-
Operating Temperature:N/A