- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 532828-5
532828-5
TE Connectivity / AMP Brand
HDI STATIC CHRGE GDE PIN PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HDI STATIC CHRGE GDE PIN PLTD
Product Highlights:
- Guide/Power Pin
- Guide Pin Type = Static Discharge
- Brass Body Material
- Gold (30) Body Finish
- AMP-HDI Product Line, TBC Product Line
Search Keywords: 5328285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532828-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Type:Guide
-
Dimension:36.95 x 4.16 x 4.16 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.398
10
$2.180
225
$1.910
450
$1.880
675
$1.830
1,125
$1.800
2,700
$1.780
5,175
$1.750
7,650 +
$1.720
Click for Quote
Log in
to unlock special pricing