Image is representational - see mfr. specs

HDI RECP ASSY 2 ROW 70 POS

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
HDI RECP ASSY 2 ROW 70 POS
Search Keywords: 5328256
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    532825-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • PCB Contact Termination Area Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention:
    Without
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Orientation:
    Right Angle
  • Rectangular Termination Post & Tail Width:
    .023 in, .58 mm
  • Contact Type:
    Socket
  • Termination Post & Tail Length:
    .12 in, 3.05 mm
  • Number of Rows:
    2
  • Packaging Quantity:
    5
  • Assembly Process Feature:
    None
  • Number of Positions:
    70
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector System:
    Board-to-Board
  • Mating Alignment Type:
    Keyed
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Thickness (Recommended):
    .76 in, 1.57 mm
  • PCB Mount Alignment:
    Without
  • Insulation Resistance:
    2 MΩ
  • Sealable:
    No
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Connector Height:
    .12 in, 3.05 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material:
    Gold
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Stackable:
    No
  • Contact Shape & Form:
    Four Beam
  • Rectangular Termination Post & Tail Thickness:
    .01 in, .25 mm
  • Contact Current Rating (Max):
    3 A
  • Mating Alignment:
    With
  • Housing Material:
    Thermoplastic
  • Housing Temperature Rating:
    High
  • Packaging Type:
    Tube
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
5
45 Weeks can ship 4/13/27
Backorder
Price (USD)
Qty
Unit Price
100
$62.81
200
$33.15
300
$22.80
400 +
$22.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!