- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 532807-1
532807-1
TE Connectivity / AMP Brand
HDI GUIDE PIN
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HDI GUIDE PIN
Product Highlights:
- Guide Pin
- Guide Pin Type = Standard
- Stainless Steel Body Material
- Passivated Body Finish
- AMP-HDI Product Line, TBC Product Line
Search Keywords: 5328071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532807-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Type:Guide
-
Dimension:28.57 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
113
$8.01
225
$4.95
338
$3.92
450 +
$3.84
Click for Quote
Log in
to unlock special pricing