- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 53264-2
53264-2
TE Connectivity / AMP Brand
Foil Terminal - Tap / Barrel - Type 4 - 18 to 14 AWG Wire Size - 0.366" x 1.000" (9.30mm x 25.40mm) Foil Crimp Area - 0.760" ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Foil Terminal - Tap / Barrel - Type 4 - 18 to 14 AWG Wire Size - 0.366" x 1.000" (9.30mm x 25.40mm) Foil Crimp Area - 0.760" (19.30mm) Overall Length.
Product Highlights:
- Terminal
- Terminal Shape = Barrel, Tap
- Double Face
- Not Slotted
- Aluminum Foil Thickness = .76 mm
Search Keywords: 532642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53264-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Splice Terminal
-
Gender:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Manufacturer Stock:
10,000
can ship
Minimum Order Quantity:
25
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.266
100
$1.151
250
$1.133
500
$1.107
1,000
$1.083
3,000
$1.048
5,000
$0.938
8,000 +
$0.932
Click for Quote
Log in
to unlock special pricing
Accessories