- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 53245-6
53245-6
TE Connectivity / AMP Brand
TERMINAL,PG SPR SPD 16-14 10
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PG SPR SPD 16-14 10
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 532456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53245-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Color:Blue
-
Body Material:Phosphor Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
On Order:
7,500
can ship 8/26/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1875
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$0.974
500
$0.955
1,000
$0.936
1,875
$0.927
3,750
$0.904
5,625
$0.882
7,500 +
$0.880
Click for Quote
Log in
to unlock special pricing