- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532448-9
532448-9
TE Connectivity / AMP Brand
HDI PIN ASSY 4 ROW 240 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI PIN ASSY 4 ROW 240 POS
Product Highlights:
- Connector
- Plug
- 240 Positions
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
Search Keywords: 5324489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532448-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:HDI
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:240
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
78
can ship 4/22/27
Minimum Order Quantity:
3
Order Increment:
3
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
3
$199.57
12
$193.24
24
$178.34
51
$149.85
105 +
$119.72
Click for Quote
Log in
to unlock special pricing