- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 532448-7
532448-7
TE Connectivity / AMP Brand
HDI PIN ASSY 4 ROW 200 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
HDI PIN ASSY 4 ROW 200 POS
Search Keywords: 5324487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:532448-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:HDI
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:200
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Order Increment:
4
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
4
$142.79
10
$142.43
25
$142.08
50
$141.72
70
$141.36
140
$72.21
210
$49.14
280 +
$48.16
Click for Quote
Log in
to unlock special pricing